Infineon Technologies AGGRP-DATA-5962F1023501K4ALinear Regulators
LDO Regulator Pos 0.8V 3A 5-Pin(5+Tab) MO-078
| Supplier Unconfirmed | |
| EAR99 | |
| Obsolete | |
| EA | |
| Automotive | No |
| PPAP | No |
| LDO | |
| 1 | |
| Positive | |
| Adjustable | |
| 0.8(Min) | |
| 3 | |
| 2.97 | |
| 3.8 | |
| 0.4@3A | |
| 0.824 | |
| 15 | |
| 1°C/W | |
| -55 | |
| 125 | |
| Military | |
| Mounting | Through Hole |
| Package Height | 13.97(Max) |
| Package Width | 6.86(Max) |
| Package Length | 17.65(Max) |
| PCB changed | 5 |
| Tab | Tab |
| Supplier Package | MO-078 |
| 5 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
