Microchip TechnologyGRP-B-DATA-JANTX2N918RF BJT
Trans RF BJT NPN 15V 0.05A 200mW 4-Pin TO-72 Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Si | |
| Single | |
| 1 | |
| 30 | |
| 15 | |
| <20 | |
| 0.4@1mA@10mA | |
| 3 | |
| 1@1mA@10mA | |
| 0.05 | |
| 0.001 to 0.06 | |
| 10000 | |
| 1000 | |
| 15V/8mA | |
| 10@0.5mA@10V|20@3mA@1V|20@10mA@10V | |
| 2 to 30 | |
| 2(Max) | |
| 3(Max) | |
| 200 | |
| 0.03(Min) | |
| 15(Min) | |
| 6 | |
| -65 | |
| 200 | |
| Military | |
| Bag | |
| Diameter | 5.84(Max) mm |
| Mounting | Through Hole |
| Package Height | 5.33(Max) mm |
| PCB changed | 4 |
| Standard Package Name | TO |
| Supplier Package | TO-72 |
| 4 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
