Microchip TechnologyGRP-B-DATA-JANTX2N5667GP BJT
Trans GP BJT NPN 300V 5A 1200mW 3-Pin TO-5 Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 400 | |
| 300 | |
| 6 | |
| 1.2@0.6A@3A|1.5@1A@5A | |
| 0.4@0.6A@3A|1@1A@5A | |
| 5 | |
| 25@0.5A@2V|25@1A@5V|10@3A@5V|5@5A@5V | |
| 1200 | |
| -65 | |
| 200 | |
| Bag | |
| Military | |
| Diameter | 9.4(Max) |
| Mounting | Through Hole |
| Package Height | 6.6(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-5 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

