Microchip TechnologyGRP-B-DATA-JANTX2N3766GP BJT
Trans GP BJT NPN 60V 4A 25000mW 3-Pin(2+Tab) TO-66 Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 80 | |
| 60 | |
| 6 | |
| 1@0.05A@0.5A|2.5@0.1A@1A | |
| 4 | |
| 10000 | |
| 30@50mA@5V|40@500mA@5V|20@1A@10V | |
| 25000 | |
| -65 | |
| 200 | |
| Tray | |
| Military | |
| Mounting | Through Hole |
| Package Height | 8.64(Max) mm |
| Package Width | 17.78 mm |
| Package Length | 7.36 + 24.43(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-66 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
