Microchip TechnologyGRP-B-DATA-JANTX1N6147AUSTransient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 12.2V 1.5KW 2-Pin C-MELF Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 15.2 | |
| 22.3 | |
| 12.2 | |
| 67.3 | |
| 20 | |
| 75 | |
| 1500 | |
| -55 | |
| 175 | |
| Military | |
| Bag | |
| Mounting | Surface Mount |
| Package Height | 5.13(Max) |
| Package Width | 5.13(Max) |
| Package Length | 6.22(Max) |
| PCB changed | 2 |
| Supplier Package | C-MELF |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

