Microchip TechnologyGRP-B-DATA-JANS1N6317DZener
Zener Diode Single 5.1V 1% 14Ohm 500mW 2-Pin DO-35 Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 5.1 | |
| 1% | |
| 400 | |
| 500 | |
| 20 | |
| 5 | |
| 83 | |
| 14 | |
| 1 | |
| -65 | |
| 175 | |
| Military | |
| 0.0075%/°C | |
| Tray | |
| Diameter | 2.29(Max) mm |
| Mounting | Through Hole |
| Package Length | 5.08(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

