Microchip TechnologyGRP-B-DATA-JANS1N6106AUSTransient Voltage Suppressors (TVS)
TVS Diode Single Bi-Dir 7.6V 500W 2-Pin E-MELF Waffle
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 9.5 | |
| 14.5 | |
| 7.6 | |
| 34.5 | |
| 20 | |
| 125 | |
| 500 | |
| -55 | |
| 175 | |
| Military | |
| Waffle | |
| Mounting | Surface Mount |
| Package Height | 3.76(Max) mm |
| Package Width | 3.76(Max) mm |
| Package Length | 5.72(Max) mm |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | E-MELF |
| 2 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

