Microchip TechnologyGRP-B-DATA-JANS1N5418Rectifiers
Diode Switching 400V 3A 2-Pin Case B Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 440 |
| Single | |
| 400 | |
| 3@Ta=55C | |
| 80 | |
| 1.5@9A | |
| 1 | |
| 150 | |
| -65 | |
| 175 | |
| Tray | |
| Military | |
| Diameter | 4.57(Max) |
| Mounting | Through Hole |
| Package Length | 6.6(Max) |
| PCB changed | 2 |
| Supplier Package | Case B |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
