Microchip TechnologyGRP-B-DATA-JANS1N4962USZener
Diode Zener Single 15V 5% 5000mW 2-Pin E-MELF Waffle
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 15 | |
| 5% | |
| 1000 | |
| 5000 | |
| 75 | |
| 5 | |
| 315 | |
| 3.5 | |
| -65 | |
| 175 | |
| Military | |
| 0.08%/°C(Max) | |
| Waffle | |
| Mounting | Surface Mount |
| Package Height | 3.76(Max) |
| Package Width | 3.76(Max) |
| Package Length | 5.72(Max) |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | E-MELF |
| 2 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

