Microchip TechnologyGRP-B-DATA-JANS1N4464USZener
Diode Zener Single 9.1V 5% 1500mW 2-Pin A-MELF Waffle
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 9.1 | |
| 5% | |
| 1500 | |
| 28 | |
| 0.3 | |
| 157 | |
| 4 | |
| 1500 | |
| -65 | |
| 175 | |
| Military | |
| Waffle | |
| Mounting | Surface Mount |
| Package Height | 2.62(Max) mm |
| Package Width | 2.62(Max) mm |
| Package Length | 5.08(Max) mm |
| PCB changed | 2 |
| Standard Package Name | MELF |
| Supplier Package | A-MELF |
| 2 | |
| Lead Shape | No Lead |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.
