Microchip TechnologyGRP-B-DATA-JAN1N4944Rectifiers
Diode Switching 400V 1A 2-Pin Case A Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 440 |
| Single | |
| 400 | |
| 1@Ta=55C | |
| 15 | |
| 1.3 | |
| 1 | |
| 150 | |
| -65 | |
| 175 | |
| Bag | |
| Military | |
| Diameter | 2.16(Max) mm |
| Mounting | Through Hole |
| Package Length | 6.35(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case A |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
