Microchip TechnologyGRP-B-DATA-JAN1N4625D-1Zener
Zener Diode Single 5.1V 1% 1500Ohm 500mW 2-Pin DO-35 Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 5.1 | |
| 1% | |
| 500 | |
| 0.25 | |
| 10 | |
| 70 | |
| 1500 | |
| 500 | |
| 2 | |
| -65 | |
| 175 | |
| Military | |
| -0.0075%/°C | |
| Bag | |
| Diameter | 2.29(Max) mm |
| Mounting | Through Hole |
| Package Length | 5.08(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-35 |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

