Microchip TechnologyGRP-B-DATA-JAN1N3613Rectifiers
Diode Switching 600V 1A 2-Pin Case A Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 720 |
| Single | |
| 600 | |
| 1@Ta=100C | |
| 30 | |
| 1.1 | |
| 1 | |
| -65 | |
| 175 | |
| Bag | |
| Military | |
| Diameter | 2.16(Max) mm |
| Mounting | Through Hole |
| Package Length | 6.35(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case A |
| 2 | |
| Lead Shape | Through Hole |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.
