Microchip TechnologyGRP-B-DATA-JAN1N3032BUR-1Zener
Zener Diode Single 33V 5% 45Ohm 1000mW 2-Pin DO-213AB Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Voltage Regulator | |
| Single | |
| 33 | |
| 5% | |
| 1000 | |
| 7.5 | |
| 10 | |
| 28 | |
| 45 | |
| -55 | |
| 175 | |
| Military | |
| 0.099%/°C(Max) | |
| Bag | |
| Diameter | 2.66(Max) mm |
| Mounting | Surface Mount |
| Package Length | 5.2(Max) mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-213AB |
| 2 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

