Microchip TechnologyGRP-ABC-JANTX2N6299Darlington BJT
Trans Darlington PNP 80V 8A 64000mW 3-Pin(2+Tab) TO-66
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Single | |
| 1 | |
| 18000@4A@3V | |
| 80 | |
| 80 | |
| 5 | |
| 4@80mA@8A | |
| 8 | |
| 0.12 | |
| -65 to 175 | |
| 2@80mA@8A | |
| 500@1A@3V|750@4A@3V|100@8A@3V | |
| 64000 | |
| -65 | |
| 175 | |
| Military | |
| <500|500 to 3600 | |
| Mounting | Through Hole |
| Package Height | 8.64(Max) mm |
| Package Width | 17.78 mm |
| Package Length | 7.36 + 24.43(Max) mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-66 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

