Microchip TechnologyGRP-ABC-JANTX2N5680GP BJT
Trans GP BJT PNP 120V 1A 1000mW 3-Pin TO-39 Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 120 | |
| 120 | |
| 4 | |
| 1.1@25mA@250mA|1.3@50mA@500mA | |
| 0.6@25mA@250mA|1@50mA@500mA | |
| 1 | |
| 40@0.25A@2V|20@500mA@2V|5@1A@2V | |
| 1000 | |
| -65 | |
| 200 | |
| Bag | |
| Military | |
| Diameter | 9.4(Max) mm |
| Mounting | Through Hole |
| Package Height | 6.6(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-39 |
| 3 | |
| Lead Shape | Through Hole |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

