Microchip TechnologyGRP-ABC-JANTX2N4449GP BJT
Trans GP BJT NPN 15V 500mW 3-Pin TO-46 Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.21.00.95 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 40 | |
| 15 | |
| 4.5 | |
| 0.85@1mA@10mA|0.9@3mA@30mA|1.2@10mA@100mA | |
| 0.2@1mA@10mA|0.25@3mA@30mA|0.45@10mA@100mA | |
| 10000 | |
| 40@10mA@0.35V|40@10mA@1V|30@30mA@0.4V|20@100mA@1V | |
| 500 | |
| -65 | |
| 200 | |
| Bag | |
| Military | |
| Diameter | 5.84(Max) mm |
| Mounting | Through Hole |
| Package Height | 2.7(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-46 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
