Microchip TechnologyGRP-ABC-JANTX2N3792GP BJT
Trans GP BJT PNP 80V 10A 5000mW 3-Pin(2+Tab) TO-3 Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.29.00.95 | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 80 | |
| 80 | |
| 7 | |
| -65 to 200 | |
| 1.5@0.5A@5A|3@2A@10A | |
| 1@0.5A@5A|2.5@2A@10A | |
| 10 | |
| 5000000 | |
| 5@10A@4V|50@1A@2V|30@3A@2V|10@5A@2V | |
| 5000 | |
| -65 | |
| 200 | |
| Tray | |
| Military | |
| Mounting | Through Hole |
| Package Height | 7.92 mm |
| Package Width | 26.42 mm |
| Package Length | 39.29 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

