Microchip TechnologyGRP-ABC-JANTX1N5419Rectifiers
Diode Switching 500V 3A 2-Pin Case B Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Maximum DC Reverse Voltage (V) | 550 |
| Single | |
| 500 | |
| 3@Ta=55C | |
| 80 | |
| 1.5@9A | |
| 1 | |
| 250 | |
| -65 | |
| 175 | |
| Bag | |
| Military | |
| Diameter | 4.57(Max) mm |
| Mounting | Through Hole |
| Package Length | 6.6(Max) mm |
| PCB changed | 2 |
| Supplier Package | Case B |
| 2 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

