Microchip TechnologyGRP-ABC-JAN2N5152U3GP BJT
Trans GP BJT NPN 80V 2A 1000mW 3-Pin SMD-0.5 Tray
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| NPN | |
| Bipolar Power | |
| Si | |
| Single | |
| 100 | |
| 80 | |
| 5.5 | |
| 1.45@250mA@2.5A|2.2@500mA@5A | |
| 0.75@250mA@2.5A|1.5@500mA@5A | |
| 2 | |
| 20@50mA@5V|30@2.5A@5V|20@5A@5V | |
| 1000 | |
| -65 | |
| 200 | |
| Tray | |
| Military | |
| Mounting | Surface Mount |
| Package Width | 10.16 mm |
| Package Length | 7.52 mm |
| PCB changed | 3 |
| Supplier Package | SMD-0.5 |
| 3 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
