Microchip TechnologyGRP-ABC-JAN1N4150UR-1Rectifiers
Diode Switching 50V 0.3A 2-Pin DO-213AA Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.70 | |
| Automotive | No |
| PPAP | No |
| Switching Diode | |
| Single | |
| 75(Min) | |
| 0.4 | |
| 0.5 | |
| 1 | |
| 0.1@50V | |
| 500 | |
| 4 | |
| -65 | |
| 175 | |
| Bag | |
| Military | |
| Diameter | 1.7(Max) |
| Mounting | Surface Mount |
| Package Length | 3.7(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | DO-213AA |
| 2 | |
| Lead Shape | No Lead |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

