Microchip TechnologyGRP-A-DATA-JANTX2N5415GP BJT
Trans GP BJT PNP 200V 1A 750mW 3-Pin TO-5 Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Power | |
| Si | |
| Single | |
| 1 | |
| 200 | |
| 200 | |
| 6 | |
| 2@5mA@50mA | |
| 1 | |
| 500000 | |
| 30@50mA@10V|15@1mA@10V | |
| 750 | |
| -65 | |
| 200 | |
| Bag | |
| Military | |
| Diameter | 9.4(Max) mm |
| Mounting | Through Hole |
| Package Height | 6.6(Max) mm |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-5 |
| 3 | |
| Lead Shape | Through Hole |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

