Microchip TechnologyGRP-A-DATA-JANTX2N2605GP BJT
Trans GP BJT PNP 60V 0.03A 400mW 3-Pin TO-46 Bag
| Not Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| PNP | |
| Bipolar Small Signal | |
| Si | |
| Single | |
| 1 | |
| 70 | |
| 60 | |
| 6 | |
| 0.9@500uA@10mA | |
| 0.3@500uA@10mA | |
| 0.03 | |
| 100@10uA@5V|150@500uA@5V|100@10mA@5V | |
| 400 | |
| -65 | |
| 200 | |
| Bag | |
| Military | |
| Diameter | 5.84(Max) |
| Mounting | Through Hole |
| Package Height | 2.7(Max) |
| PCB changed | 3 |
| Standard Package Name | TO |
| Supplier Package | TO-46 |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
