Murata ManufacturingGRM42A5C3F180JW01LCapacitor Ceramic Multilayer
Cap Ceramic 18pF 3150V C0G 5% Pad SMD 1808 125°C T/R
| Compliant | |
| EAR99 | |
| Unconfirmed | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 18pF | |
| 5% | |
| 3150VDC | |
| C0G | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 4.5 X 2 X 1 | |
| 1808 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.5 | |
| 2 | |
| 1 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

