Murata ManufacturingGRM32QR73A682KW01LCapacitor Ceramic Multilayer
Cap Ceramic 0.0068uF 1000V X7R 10% Pad SMD 1210 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.0068uF | |
| 10% | |
| 1000VDC | |
| X7R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 3.2 X 2.5 X 1.5 | |
| 1210 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 2.5 | |
| 1.5 | |
| 0.074 | |
| ±0.3 | |
| ±0.2 | |
| -0.3 |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this GRM32QR73A682KW01L multilayer ceramic capacitor from Murata has a multitude of uses for various applications! It can withstand a voltage of 1000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This product will be shipped in tape and reel packaging for quick mounting and safe delivery. This product is 3.2 mm long, 1.5 mm tall and 2.5 mm deep. Its capacitance value is 0.0068uF. It has a tolerance of 10%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

