Murata ManufacturingGRM31CR72A105KA01KCapacitor Ceramic Multilayer

Cap Ceramic 1uF 100V X7R 10% Pad SMD 1206 125°C Automotive T/R

This GRM31CR72A105KA01K multilayer ceramic capacitor from Murata uses different ceramic dielectric materials to achieve a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 100 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 1uF. It has a tolerance of 10%. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

3 parts: Ships tomorrow

    Total$0.22Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2119+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      3
      Country Of origin:
      Japan
         
      • Price: $0.2208
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2119+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 3 parts
      • Price: $0.2208

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.