Murata ManufacturingGRM31CR71H475KA12LCapacitor Ceramic Multilayer
Cap Ceramic 4.7uF 50V X7R 10% Pad SMD 1206 125°C Automotive Medical T/R
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 4.7uF | |
| 10% | |
| 50VDC | |
| X7R | |
| Standard | |
| No | |
| Large Capacity|Small Size | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.5 | |
| 3.2 X 1.6 X 1.6 | |
| 1206 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.6 | |
| 0.052 | |
| ±0.2 | |
| ±0.2 | |
| ±0.2 |
With alternating layers of ceramic acting as the dielectric and electrodes, this GRM31CR71H475KA12L multilayer ceramic capacitor from Murata achieves a large capacitance in a small package. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. It has a tolerance of 10%. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. Its capacitance value is 4.7uF.
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

