Murata ManufacturingGRM31CR61C226KE15LCapacitor Ceramic Multilayer
Cap Ceramic 22uF 16V X5R 10% Pad SMD 1206 85°C T/R
| Compliant | |
| EAR99 | |
| LTB | |
| COMPONENTS | |
| Automotive | Yes |
| PPAP | Unknown |
| 22uF | |
| 10% | |
| 16VDC | |
| X5R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 10 | |
| 3.2 X 1.6 X 1.6 | |
| 1206 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 3.2 | |
| 1.6 | |
| 1.6 | |
| 0.052 |
Do you need multiple capacitors for different uses in your electronics project? Look no further, this GRM31CR61C226KE15L multilayer ceramic capacitor from Murata has a multitude of uses for various applications! It can withstand a voltage of 16 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. In order to guarantee safe delivery and allow for quick mounting of this component after delivery, it will be enclosed in tape and reel packaging during shipment. This product is 3.2 mm long, 1.6 mm tall and 1.6 mm deep. Its capacitance value is 22uF. It has a tolerance of 10%.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

