Murata ManufacturingGRM31B5C2J681JW01LCapacitor Ceramic Multilayer

Cap Ceramic 680pF 630V C0G 5% Pad SMD 1206 125°C T/R

You can use multiple capacitors of different parameters choosing this GRM31B5C2J681JW01L multilayer ceramic capacitor from Murata! It can withstand a voltage of 630 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 3.2 mm long, 1.25 mm tall and 1.6 mm deep. It has a tolerance of 5%. Its capacitance value is 680pF.

Import TariffMay apply to this part

Total In Stock: 4,451 parts

Regional Inventory: 1,451

    Total$0.27Price for 1

    1,451 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2331+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      1451
      Country Of origin:
      Singapore
         
      • Price: $0.2729
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2331+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Singapore
      • In Stock: 1,451 parts
      • Price: $0.2729
    • (3000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2549+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Singapore
      • In Stock: 3,000 parts
      • Price: $0.0648

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.