Murata ManufacturingGRM31A7U3A101JW31DCapacitor Ceramic Multilayer

Cap Ceramic 100pF 1000V U2J 5% Pad SMD 1206 125°C Automotive T/R

With alternating layers of ceramic acting as the dielectric and electrodes, this GRM31A7U3A101JW31D multilayer ceramic capacitor from Murata achieves a large capacitance in a small package. It can withstand a voltage of 1000 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. In order to ensure safe delivery and enable quick mounting of this component after delivery, it will be encased in tape and reel packaging during shipment. Its capacitance value is 100pF. It has a tolerance of 5%. This product is 3.2 mm long, 1 mm tall and 1.6 mm deep.

Import TariffMay apply to this part

2 parts: Ships in 2 days

    Total$0.07Price for 1

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2209+
      Manufacturer Lead Time:
      16 weeks
      Minimum Of :
      1
      Maximum Of:
      2
      Country Of origin:
      Japan
         
      • Price: $0.068
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2209+
      Manufacturer Lead Time:
      16 weeks
      Country Of origin:
      Japan
      • In Stock: 2 parts
      • Price: $0.068

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.