10-25% Off

Murata ManufacturingGRM21BR70J225KA01LCapacitor Ceramic Multilayer

Cap Ceramic 2.2uF 6.3V X7R 10% Pad SMD 0805 125°C Automotive T/R

With alternating layers of ceramic acting as the dielectric and electrodes, this GRM21BR70J225KA01L multilayer ceramic capacitor from Murata achieves a large capacitance in a small package. It can withstand a voltage of 6.3 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 2 mm long, 1.25 mm tall and 1.25 mm deep. It has a tolerance of 10%. Its capacitance value is 2.2uF.

Import TariffMay apply to this part

30 parts: Ships tomorrow

    Total$0.03Price for 1

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2103+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      30
      Country Of origin:
      Singapore
         
      • Price: $0.0331
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2103+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Singapore
      • In Stock: 30 parts
      • Price: $0.0331

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.