Murata ManufacturingGRM219R6YA475MA73DCapacitor Ceramic Multilayer
Cap Ceramic 4.7uF 35V X5R 20% Pad SMD 0805 85°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 4.7uF | |
| 20% | |
| 35VDC | |
| X5R | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 10 | |
| 2 X 1.25 X 0.85 | |
| 0805 | |
| -55 | |
| 85 | |
| Tape and Reel | |
| 2 | |
| 1.25 | |
| 0.85 | |
| 0.011 |
Do you need a capacitor with a large capacitance but in a small package? Then you must be looking for this GRM219R6YA475MA73D multilayer ceramic capacitor from Murata! It can withstand a voltage of 35 VDC. This MLCC capacitor has a maximum operating temperature of 85 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 4.7uF. It has a tolerance of 20%. This product is 2 mm long, 0.85 mm tall and 1.25 mm deep.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

