Murata ManufacturingGRM188R61C106MAALDCapacitor Ceramic Multilayer
Cap Ceramic 10uF 16V X5R 20% Pad SMD 0603 85°C T/R
Compliant | |
EAR99 | |
Active | |
8532.24.00.20 | |
Automotive | Yes |
PPAP | Unknown |
10uF | |
20% | |
16VDC | |
X5R | |
Standard | |
No | |
Large Capacity|Small Size | |
Flat | |
Surface Mount | |
Pad | |
2 | |
Ceramic Chip | |
10 | |
1.6 X 0.8 X 0.8 | |
0603 | |
-55 | |
85 | |
Tape and Reel | |
1.6 | |
0.8 | |
0.8 | |
0.0081 | |
±0.15 | |
±0.15 | |
±0.15 |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.