Top Searched

Murata ManufacturingGRM155R71E103KA01D | SMD Ceramic CapacitorCapacitor Ceramic Multilayer

Cap Ceramic 0.01uF 25V X7R 10% Pad SMD 0402 125°C Automotive Medical T/R

You can use multiple capacitors of different parameters choosing this GRM155R71E103KA01D multilayer ceramic capacitor from Murata! It can withstand a voltage of 25 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. Its capacitance value is 0.01uF. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. It has a tolerance of 10%.

Import TariffMay apply to this part

Total In Stock: 5,569,750 parts

Regional Inventory: 539,750

    Total$96.00Price for 20000

    539,750 In stock: Ships in 2 days

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2501+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      20000
      Maximum Of:
      9999
      Country Of origin:
      China
         
      • Price: $0.0048
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2501+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 79,750 parts
      • Price: $0.0048
    • (10000)

      Ships in 2 days

      Increment:
      10000
      Ships from:
      United States of America
      Date Code:
      2441+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Philippines
      • In Stock: 460,000 parts
      • Price: $0.0040
    • (10000)

      Ships in 3 days

      Ships from:
      Netherlands
      Date Code:
      2503+
      Manufacturer Lead Time:
      14 weeks
      Country Of origin:
      Philippines
      • In Stock: 5,030,000 parts
      • Price: $0.0034

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.