Murata ManufacturingGRM1555C1H8R2CA01DCapacitor Ceramic Multilayer

Cap Ceramic 8.2pF 50V C0G 0.25pF Pad SMD 0402 125°C Automotive Medical T/R

Do you need multiple capacitors for different uses in your electronics project? Look no further, this GRM1555C1H8R2CA01D multilayer ceramic capacitor from Murata has a multitude of uses for various applications! It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. Tape and reel packaging will encase this product during shipment, in order to ensure safe delivery and enable quick mounting of components. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. Its capacitance value is 8.2pF.

Import TariffMay apply to this part

Total In Stock: 821,986 parts

Regional Inventory: 81,986

    Total$0.01Price for 1

    81,986 In stock: Ships tomorrow

    • Service Fee  $7.00

      Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2121+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      1
      Maximum Of:
      9999
      Country Of origin:
      Japan
         
      • Price: $0.0055
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships tomorrow

      Ships from:
      United States of America
      Date Code:
      2121+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 1,986 parts
      • Price: $0.0055
    • (10000)

      Ships tomorrow

      Increment:
      10000
      Ships from:
      United States of America
      Date Code:
      2551+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 80,000 parts
      • Price: $0.0039
    • (10000)

      Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2551+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      China
      • In Stock: 740,000 parts
      • Price: $0.0041

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.