Murata ManufacturingGRM1555C1H510JA01DCapacitor Ceramic Multilayer

Cap Ceramic 51pF 50V C0G 5% Pad SMD 0402 125°C Automotive T/R

This GRM1555C1H510JA01D multilayer ceramic capacitor from Murata is available with a variety of capacitance values, voltage ratings, package sizes, and other parameters. It can withstand a voltage of 50 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging for effective mounting and safe delivery. This product is 1 mm long, 0.5 mm tall and 0.5 mm deep. It has a tolerance of 5%. Its capacitance value is 51pF.

Import TariffMay apply to this part

44,789 parts: Ships in 2 days

    Total$130.77Price for 10000

    • Service Fee  $7.00

      Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2244+
      Manufacturer Lead Time:
      10 weeks
      Minimum Of :
      12821
      Maximum Of:
      9999
      Country Of origin:
      Japan
         
      • Price: $0.0102
      Spliced leader/trailer tape per EIA standards Leader tape:400mm=15.75'; Trail tape:160mm=6.3' more information
    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      2244+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 24,789 parts
      • Price: $0.0102
    • (10000)

      Ships in 2 days

      Increment:
      10000
      Ships from:
      United States of America
      Date Code:
      2528+
      Manufacturer Lead Time:
      10 weeks
      Country Of origin:
      Japan
      • In Stock: 20,000 parts
      • Price: $0.009

    Smarter Drone Systems from Concept to Deployment

    Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.