SamtecGRF1-P-P-04-E-ST-TH1Connector RF
Conn RF System 0Hz to 6GHz 50Ohm Solder ST Thru-Hole PL Gold Over Nickel Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| RF System | |
| PL | |
| Solder | |
| Straight | |
| PIN | |
| Gold Over Nickel | |
| 0 to 6G | |
| 50 | |
| 1000 | |
| Standard | |
| -40 | |
| 90 | |
| Tube | |
| 20 | |
| 5 | |
| 4.46 | |
| Through Hole |
The rf system GRF1-P-P-04-E-ST-TH1 RF connector from Samtec will make sure your RF components are shielded properly when connected. It has a plug type gender. It has a straight body orientation. It has an operating frequency of 0 to 6G Hz. This rf connector has an operating temperature of -40 to 90 °C. This product is 20 mm long, 4.46 mm tall and 5 mm deep. It uses the solder termination method.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

