SamtecGRF1-J-P-08-E-ST-TH1Connector RF
Conn RF System 0Hz to 6GHz 50Ohm Solder ST Thru-Hole F Gold Over Nickel Tube
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| RF System | |
| F | |
| Solder | |
| Straight | |
| SKT | |
| Gold Over Nickel | |
| 0 to 6G | |
| 50 | |
| 1000 | |
| Standard | |
| -40 | |
| 90 | |
| Tube | |
| 40 | |
| 5 | |
| 4.6 | |
| Through Hole |
Looking for low transmission line impedance for your coaxial cable connection? Than this rf system GRF1-J-P-08-E-ST-TH1 RF connector manufactured from Samtec is ideal for your needs. It has a straight body orientation. It has a female type gender. It has an operating frequency of 0 to 6G Hz. This rf connector has an operating temperature of -40 to 90 °C. This product is 40 mm long, 4.6 mm tall and 5 mm deep. It uses the solder termination method.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

