SamtecGRF1-J-P-04-E-ST-TH1Connector RF

Conn RF System 0Hz to 6GHz 50Ohm Solder ST Thru-Hole F Gold Over Nickel Tube

Connect and protect your RF cable with this rf system GRF1-J-P-04-E-ST-TH1 RF connector from Samtec, it will give a low impedance for easy data transferring. It has a female type gender. It has a straight body orientation. It has an operating frequency of 0 to 6G Hz. It uses the solder termination method. This rf connector has an operating temperature of -40 to 90 °C. This product is 20 mm long, 4.6 mm tall and 5 mm deep.

Total In Stock: 189 parts

Quantity Increments of 1 Minimum 1
  • Ships from:
    United States of America
    Manufacturer Lead Time:
    1 week
    • Price:

Smarter Drone Systems from Concept to Deployment

Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.