Murata ManufacturingGR343DD72J683KW01KCapacitor Ceramic Multilayer
Cap Ceramic 0.068uF 630V X7T 10% Pad SMD 1812 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 0.068uF | |
| 10% | |
| 630VDC | |
| X7T | |
| Standard | |
| No | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 1 | |
| 4.5 X 3.2 X 2 | |
| 1812 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 4.5 | |
| 3.2 | |
| 2 | |
| 0.15 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

