Murata ManufacturingGQM22M5C2H200GB01LCapacitor Ceramic Multilayer
Cap Ceramic 20pF 500V C0G 2% Pad SMD 1111 125°C Automotive T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8532.24.00.20 | |
| Automotive | Yes |
| PPAP | Unknown |
| 20pF | |
| 2% | |
| 500VDC | |
| C0G | |
| Standard | |
| Yes | |
| Flat | |
| Surface Mount | |
| Pad | |
| 2 | |
| Ceramic Chip | |
| 2.8 X 2.8 X 1.15 | |
| 1111 | |
| -55 | |
| 125 | |
| Tape and Reel | |
| 2.8 | |
| 2.8 | |
| 1.15 | |
| 0.041 |
This GQM22M5C2H200GB01L multilayer ceramic capacitor from Murata can be used in multiple applications and for various purposes. It can withstand a voltage of 500 VDC. This MLCC capacitor has a maximum operating temperature of 125 °C. This component will be shipped in tape and reel packaging to allow for effective mounting and safe delivery. This product is 2.8 mm long, 1.15 mm tall and 2.8 mm deep. Its capacitance value is 20pF. It has a tolerance of 2%.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

