TDK-LambdaGQA2W010A120V-0P7-RDC to DC Converter and Switching Regulator Module
Module DC-DC 1-OUT 12V 10A 120W 8-Pin Quarter-Brick
| Compliant | |
| EAR99 | |
| Active | |
| 8504.40.95.20 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Isolated | |
| 1 | |
| 9 | |
| 36 | |
| 12 | |
| 10 | |
| 120 | |
| 3000VDC | |
| DC/DC | |
| 270 | |
| No | |
| 0.03%(Typ) | |
| 0.05%(Typ) | |
| 89 | |
| Negative | |
| -40 | |
| 105 | |
| 85 | |
| Fixed | |
| Mounting | Screw |
| Package Height | 12.7 |
| Package Width | 49.53 |
| Package Length | 60.6 |
| PCB changed | 8 |
| Supplier Package | Quarter-Brick |
| 8 |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

