Bel Power SolutionsGQ2660-9RBGDC to DC Converter and Switching Regulator Module
Module DC-DC 36VIN 2-OUT 24V/24V 5.1A/5.1A 132W 15-Pin
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8504.40.95.80 | |
| Automotive | No |
| PPAP | No |
| Step Down | |
| 2 | |
| Isolated | |
| 21.6 | |
| 36 | |
| 54 | |
| 24 | |
| 5.1 | |
| 132 | |
| 2100VDC | |
| DC/DC | |
| 0.5 | |
| 200 | |
| Yes | |
| 400mV(Typ)|500mV(Typ) | |
| 1.2V | |
| 90(Typ) | |
| Negative | |
| -40 | |
| 71 | |
| Extended | |
| 500 | |
| Fixed | |
| Mounting | Chassis |
| Package Height | 19.8 |
| Package Width | 111 |
| Package Length | 164 |
| PCB changed | 15 |
| 15 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

