| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Obsolete |
| Automotive | Unknown |
| Type | Switching |
| Style | U Frame |
| Input/Output Type | AC/DC |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage (V) | 48 |
| Output Current (A) | 3.8 |
| Output Power (W) | 250 |
| Minimum AC Input Voltage (V) | 85 |
| Maximum AC Input Voltage (V) | 264 |
| Maximum Input Current (A) | 3.7 |
| Input Frequency (Hz) | 47 to 63 |
| Tolerance (%) | ±5 |
| Efficiency (%) | 80(Min) |
| Input Connector Type | Screw Terminal Block |
| Output Connector Type | Screw Terminal Block |
| Power Indicator | No |
| Ripple and Noise | 1%(Max) |
| Medical | No |
| Minimum Operating Temperature (°C) | 0 |
| Maximum Operating Temperature (°C) | 50 |
| Mounting | Screw |
| Package Height | 46.05 |
| Package Width | 127 |
| Package Length | 203.2 |