SharpGP2S700HCPPhotointerrupters
Photointerrupter Reflective Phototransistor 4-Pin SMT
| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Reflective | |
| 1 | |
| 100000 | |
| 100000 | |
| Phototransistor | |
| 50 | |
| 20 | |
| 35 | |
| 6 | |
| 100 | |
| -25 | |
| 85 | |
| Mounting | Surface Mount |
| Package Height | 2 mm |
| Package Width | 3 mm |
| Package Length | 4 mm |
| PCB changed | 4 |
| Standard Package Name | SMT |
| Supplier Package | SMT |
| 4 | |
| Lead Shape | No Lead |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
