SharpGP1S094HCZ0FPhotointerrupters
Photointerrupter Transmissive 3mm Phototransistor 4-Pin Sleeve
| Compliant | |
| EAR99 | |
| Active | |
| GP1S094HCZ0F | |
| Automotive | No |
| PPAP | No |
| Transmissive | |
| 1 | |
| 3 | |
| 0.3 | |
| 950(Max) | |
| 150000 | |
| 150000 | |
| Phototransistor | |
| 50 | |
| 20 | |
| 35 | |
| 6 | |
| 100 | |
| -25 | |
| 85 | |
| Sleeve | |
| Mounting | Through Hole |
| Package Height | 4.8 |
| Package Width | 2.6 |
| Package Length | 5.5 |
| PCB changed | 4 |
| 4 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

