| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| GPS | |
| RHCP | |
| 1576 | |
| 1575.42 | |
| 1580 | |
| 1.69dBi | |
| 1.5 | |
| 50 | |
| -40 | |
| 85 | |
| Package Height | 7.3(Max) |
| Package Width | 15 |
| Package Length | 15 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

