Global SpecialtiesGNV-725 | Humidity Temperature Meters
Humidity Temperature Meter Handheld Bag
Handheld humidity temperature meters with a remote wand for testing specific areas, relative measurement functionality, two temperature measurement sensors utilising different technologies, and RS-232 support for external datalogging.
The GNV-725 is a handheld humidity and temperature sensor that is comprised of a main unit with screen and connectors, and a wand that integrates both temperature and humidity sensors. The sensor used to measure humidity is a precision capacitor sensor while temperature is measured using two different sensors including a semiconductor sensor and K-type thermocouple sensor. The use of a wand allows for sensor readings in specific areas while the tripod mounting bolt allows for long-term operation. An external RS-232 connection allows the GNV-725 to be used for long-term datalogging while on-device datalogging supports up to 16,300 data points. The humidity sensor has an accuracy of ±2.5% RH at 25°C, the semiconductor temperature sensor has an accuracy of ±0.7°C, and the thermocouple has an accuracy of ±0.5% + 1°C.
Drawings/Package

Key Features
- Relative humidity and temperature sensor capabilities
- Can be mounted on a tripod for long-term measurements
- RS-232 output for external datalogging
- Up to 16,300 sample storage
- Sensors located on wand for separation of controller and sensor
General Applications
- Environmental monitoring
- Enclosure testing
- Machinery maintenance
Evaluation Board
NO — There is no evaluation board for the GNV-725. The datasheet contains usage application examples.
| Compliant | |
| EAR99 | |
| Active | |
| 9025.80.35.00 | |
| Automotive | Unknown |
| PPAP | Unknown |
| Humidity Temperature Meter | |
| Handheld | |
| LCD | |
| No | |
| 100 | |
| 0 | |
| 50 | |
| Bag | |
| 320 | |
| 186×64×30 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

