| EU RoHS | Compliant with Exemption |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | No |
| PPAP | No |
| Input Type | AC |
| Minimum Input Voltage (V) | 18 |
| Maximum Input Voltage (V) | 36 |
| Maximum Input Current (mA) | 20 |
| Maximum Output Voltage (V) | 600(RMS) |
| Maximum Output Current (A) | 50@Ta=40C |
| Output Device | SCR |
| Output Type | AC |
| Minimum Load Current (mA) | 100(RMS) |
| I/O Isolation Voltage (V) | 4000(RMS) |
| Peak Non-Repetitive Surge Current (A) | 750 |
| Maximum Off-State Leakage Current (uA) | 60(RMS) |
| Typical Input to Output Capacitance (pF) | 8 |
| Maximum Turn-On Time (ms) | 28 |
| Maximum Turn-Off Time (ms) | 30 |
| Circuit Arrangement | 3 Form A |
| Minimum Operating Temperature (°C) | -40 |
| Maximum Operating Temperature (°C) | 80 |
| Mounting | Screw |
| Package Height | 35.4 |
| Package Width | 79.7 |
| Package Length | 103.9 |
| PCB changed | 8 |
| Pin Count | 8 |