PHOENIX CONTACTGMSTBA 2.5/ 2-G-7.62Connector Headers and PCB Receptacles

Conn Shrouded Header (4 Sides) HDR 2 POS 7.62mm Solder RA Side Entry Thru-Hole Cardboard

Safety is an important concern when designing electronic devices. Phoenix Contact's shrouded GMSTBA 2.5/ 2-G-7.62 header connector helps protect your equipment from accidental shortages. This HDR connector has 2 contacts that are plated with tin. It has a maximum voltage rating of 630 V. It has a right angle body orientation. This is a 1-row connector. Its pitch is 7.62 mm. It has a header type gender. This device has a maximum current rating of 12 A. GMSTBA 2.5/ 2-G-7.62 is housed in green polyamide. It uses the solder termination method. This product is 15.24 mm long, 8.6 mm tall and 12 mm deep.

1,037 parts: Ships in 2 days

    Total$0.55Price for 1

    • Ships in 2 days

      Ships from:
      Netherlands
      Date Code:
      2541+
      Manufacturer Lead Time:
      1 week
      • In Stock: 1,037 parts
      • Price: $0.5498

    Counter UAV Threats With Smart Defenses

    Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.